Vishay / Polytech

The Vishay Polytech product portfolio includes molded tantalum chip capacitors with manganese dioxide cathode, molded tantalum chip capacitors with polymer cathode, and niobium capacitors. Features of Vishay Polytech capacitors include low equivalent series resistance (ESR), high reliability, high-temperature performance, small sizes, and low profiles.The Vishay Polytech product portfolio, which complements the existing Vishay tantalum capacitor product portfolio, became part of Vishay Intertechnology when Vishay acquired Holystone Polytech Co., Ltd., located in Miharu, Japan, in June 2014. The Miharu facility is ISO-9001 AND ISO-14001 certified.

Öne Çıkan Ürünler Vishay / Polytech

T51 vPolyTan™ Polymer SMD Chip Molded Capacitors

T51 vPolyTan™ Polymer SMD Chip Molded Capacitors

AEC-Q200-qualified and provides high-temperature (-55°C to +125°C) and high-humidity operation.

vPolyTan™ Polimer SMD Kapasitör Kitleri

vPolyTan™ Polimer SMD Kapasitör Kitleri

Yüksek hacimsel verimliliğe sahip olması sayesinde daha küçük cihazların daha yüksek kapasitans değerlerine sahip olmasını sağlar.

vPolyTan™ Polimer SMD AMS Kapasitör Örnek Kiti

vPolyTan™ Polimer SMD AMS Kapasitör Örnek Kiti

12 farklı parça: T54 serisinden 7 değer (her biri 6 kez) ve T56 serisinden 5 değer (her biri 10 kez).

vPolyTan™ Polimer SMD Endüstriyel Kapasitör Kiti

vPolyTan™ Polimer SMD Endüstriyel Kapasitör Kiti

12 farklı parça: 10 tanesi T59 serisinden (sarmal terim) ve 2 tanesi T58 serisinden (L şeklinde terim).