Vishay / Draloric
Vishay / Draloric is a global leader in the manufacture of thin film components and networks on ceramic and silicon including resistors, capacitors, inductors, and microwave components, specialized in thin-film resistive products using tantalum nitride. Products branded Vishay / Draloric include discrete resistors, resistor arrays, resistor networks, discrete capacitors, capacitor arrays, resistor / capacitor filter networks, and inductors. High quality, patterned, thin-film substrates are produced in volume for both the hybrid circuit and microwave industries for military and industrial hybrid circuit applications.
Öne Çıkan Ürünler Vishay / Draloric
AC-AT Çimento Kaplı Kurşunlu Tel Sargılı Dirençler
10 W'a kadar nominal ısı dağılımı ve ±5% direnç toleransı ile 560Ω ila 10kΩ direnç aralığı sunar,
RCC e3 Medium Power Thick Film Chip Resistors
Enhanced power rating up to 0.25W and an increased operating voltage range of 75V to 200V.
RCL e3 Thick Film Chip Resistors
Package sizes range from 0406 to 1225, ideal for most fields of power measurement electronics.
RCV e3 & RCV-AT High Voltage Thick Film Resistors
Offers high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ.