Vitrohm
VITROHM helps customers develop the best solution for their designs using a wide range of resistors. From safety, precision, pulse, power, and shunt to general-purpose, these resistors are ideal for automotive, industrial, energy, and telecommunication applications.
YAGEO Group makes the future possible with electrical innovations and solutions that power the world forward. With one of the broadest selections of component technologies from some of the industry’s most recognized brands, YAGEO Group components are designed to meet the diverse requirements of customers and a full range of end-market segments.
Öne Çıkan Ürünler Vitrohm
Safety Resistors
Offers a 1RΩ to 470RΩ resistance range, rated power up to 5W, and a high pulse load up to 6KV.
Precision Resistors
Nominal power rating of 7.2W, up to 8K2Ω resistance, and 500V dielectric withstanding voltage.
Power Resistors
4W to 17W rated power range, up to 82K resistance range, and -55°C to +350°C temperature range.