YAGEO Nexensos

YAGEO Nexensos is the expert for maximum reliability in temperature sensing, even in extreme temperatures and challenging applications. The leader for platinum thin film technology delivers sensor elements and assemblies that meet the highest quality standards with a wide application temperature range of -200°C to +1000°C. YAGEO Nexensos sensors enable safe and sustainable operation for many key industries, such as e-mobility, industrial processing, energy management, home appliance, electronics, health and life science, and automotive exhaust gas treatment. YAGEO Nexensos supports its customers through the entire development process, from fast prototyping to large-scale production with flexible large-scale production capacity in Europe and Asia.

Yageo Group Logo

YAGEO Group makes the future possible with electrical innovations and solutions that power the world forward. With one of the broadest selections of component technologies from some of the industry’s most recognized brands, YAGEO Group components are designed to meet the diverse requirements of customers and a full range of end-market segments.

Öne Çıkan Ürünler YAGEO Nexensos

Medium Temperature Range Sensors

Medium Temperature Range Sensors

Provide long-term stability and precision over a wide temperature range of -70°C to +500°C.

Thin Film SMD Resistance Temperature Detectors

Thin Film SMD Resistance Temperature Detectors

Available with 3850ppm temperature coefficient platinum or 6180ppm temperature coefficient nickel.

Thin Film Platinum Temperature Detector Elements

Thin Film Platinum Temperature Detector Elements

Offers the advantages of small size with resistance values ranging from 6.8Ω to 10000Ω.