Marktech Optoelectronics MTE8600N5 Infrared Emitter

Marktech Optoelectronics MTE8600N5 Infrared Emitter is an 850nm emitter and is offered in an infrared die in a water-clear 5mm plastic molded package. This 850nm IR emitter operates at 100mA DC forward current, 190mW power dissipation, and 5V reverse voltage. The MTE8600N5 emitter is ideal for optical switches and sensors, fiber optical communication, and barcode readers.

Features

  • -20°C to 85°C operating temperature range
  • 5V reverse voltage
  • 100mA forward current
  • 190mW power dissipation
  • High output power
  • Narrow beam angle
  • High reliability

Applications

  • Optical switches and sensors
  • Fiber optical communication
  • Barcode reader
Yayınlandı: 2025-05-30 | Güncellenmiş: 2025-06-26