Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet Emitters
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultraviolet Emitters are powerful deep and far UV-C emitting device. These emitters are mercury-free, silanna safe and are protected against ESD. The MTSM2350x/MTSM2550x Ultraviolet emitters offer a long lifetime and high conversion efficiency. These emitters are ideal for chemical and biological analysis, gas sensing, water quality monitoring, and liquid chromatography.Features
- Powerful deep and far UV-C emitting device
- Mercury-free
- ESD protection
- Silanna safe
- Long lifetime
Applications
- Chemical and biological analysis
- Gas sensing
- Water quality monitoring
- Liquid chromatography
Equivalent Circuit
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Görüş açısı | Vf - İleri Voltaj | Uzunluk | Genişlik | Yükseklik | Objektif Şekli |
|---|---|---|---|---|---|---|---|
| MTSM2350D-UV | ![]() |
33 deg | 8 V | 3.8 mm | 3.8 mm | 3.37 mm | Dome |
| MTSM2350F-UV | ![]() |
130 deg | 6 V | 3.45 mm | 3.45 mm | 1.3 mm | Flat |
| MTSM2550D-UV | ![]() |
33.8 deg | 7 V | 3.8 mm | 3.8 mm | 3.37 mm | Dome |
| MTSM2550F-UV | ![]() |
120 deg | 7 V | 3.45 mm | 3.45 mm | 1.3 mm | Flat |
Yayınlandı: 2024-10-17
| Güncellenmiş: 2024-11-15