Marvell Semiconductor Alaska C Ethernet Transceivers
Marvell Semiconductor Alaska C Ethernet Transceivers are Physical Layer (PHY) devices featuring low power and high performance in a small form factor. Marvell Semiconductor Alaska C devices are optimized for 400 Gigabit, 200 Gigabit, 100 Gigabit Ethernet, 50 Gigabit Ethernet, and 25 Gigabit Ethernet applications.Features
- Single port 100GbE/Quad 25GbE PHY functionality
- Line equalization capability that meets IEEE 802.3bj and 802.3by specifications
- 100G/40GBASE-KR4/25G-KR compliant host interface that exceeds XLAUI/25GAUI requirements
- Fully autonomous adaptive equalization online and host receivers
- Three-tap transmit FIR with programmable level and pre-emphasis
- Fully symmetric architecture with 100GbE and 25GbE RS-FEC and 10GE/25GE KR-FEC on both line and host interfaces
- Auto-negotiation for backplanes and cable assemblies as defined by IEEE 802.3 Clause 73 of IEEE 802.3
- Support for transmitting coefficient training protocol
- Clause 45 MDIO register access
- Ability to initialize the device from an external EEPROM
- Hardware interrupt pin for hardware interrupt generation capability
- LED pins with fully programmable event mapping and solid/blink modes
- Packet and PRBS pattern generation/checking capability
- Loopback mode for diagnostics
- Non-destructive eye monitors on all high-speed interfaces
- IEEE-1149.1 and 1149.6 JTAG support
- Operating temperature ranges up to 105°C Junction
- 14x14mm 169-pin FCBGA package with 1mm ball pitch
Applications
- IEEE 802.3bs
- IEEE 802.3cd
- IEEE 802.3bj
- IEEE 802.3by
- 25G Ethernet consortium
- OIF MLG 2.0
- 400G and 200G optics
- 100G-CR2 and KR2 passive direct attach cables and backplanes
- 100G-SR2 and DR optics
- 100G-LR4 and SR4 optics
- 100G-CR4 and KR2 passive direct attach cables and backplanes
- 100G-R2 (2x50G PAM4) to 100G-R4 (4x25G NRZ) gearbox
- 50G-CR passive direct attach cables and backplanes
- 25G-SR optics
- 25G-CR and KR passive direct attach cables and backplanes
- 100G gearbox
- 10x10GbE/2x40GbE to 4x25G MLG gearbox
- 40GbE to 25GbE gearbox
- 40G-R2 to 40G-R4 reverse gearbox
Additional Resources
Yayınlandı: 2019-05-20
| Güncellenmiş: 2023-04-19