Marvell Semiconductor Alaska X 10 Gigabit Ethernet Transceivers

Marvell Semiconductor Alaska X 10 Gigabit Ethernet Transceivers are a family of low-power, high-performance devices with a small form factor. The Alaska X devices are optimized for 10 Gigabit Ethernet applications. The Marvell Semiconductor Alaska X supports 10GBase-T 10G SFP+ Fiber, 10Gbase-LRM, Direct Attach Copper, KR backplanes, and XAUI, RXAUI, and XFI standards.

Features

  • Common mode sense EMI mitigation
  • Allows for superior and faster EMI mitigation without the use of expensive 5th-channel magnetics
  • 2.5G and 5G data rates over Cat5e cable
  • Allows for backhauling 802.11ac Access Point data over the installed base Enterprise wiring
  • Industry-leading, lowest power consumption
  • Permits higher density designs with less expensive thermal management techniques
  • MACsec function- full 802.1ae compliance
    • Supporting default cipher suite GCM-AES-128
  • Protects Ethernet links from unwanted intrusion and masquerading
  • Super XFI host interface
  • Provides KR reach, KR interoperability, and KR auto-negotiation without KR power dissipation
Yayınlandı: 2019-05-20 | Güncellenmiş: 2023-04-19