Masach Tech Drawn-Seamless EMI/RFI Shields
Masach Tech Drawn-Seamless EMI / RFI Shields offer high protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). These shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables the inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Drawn-Seamless EMI / RFI Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.The shields are offered as a one- or two-piece design, or the frame, cover, and/or shield can be purchased separately to fit design needs. Also available is Engineering Kit MS-ENG-KIT21, which includes 21 of the most commonly used shield sizes.
Features
- Seamless protective cage for higher shielding effectiveness
- 1- or 2-piece shield design enables inspection or replacement of components without removing shield, saving time and reducing repair damage
- Optimal planarity for higher yield on reflow soldering
- Solid construction to resist dents and warps
- Extensive range of EMI / RFI shield sizes for design flexibility
- Off-the-shelf, fully SMD compatible, suitable for all stages of production
- RoHS compliant
Additional Resources
Yayınlandı: 2018-11-05
| Güncellenmiş: 2025-01-27