Analog Devices / Maxim Integrated DG1208 & DG1209 Evaluation Kits

Analog Devices DG1208 and DG1209 Evaluation Kits offer a proven design to evaluate the low-leakage and low-charge-injection DG1208/DG1209 multiplexer devices. The DG1208 is a single 8-to-1 multiplexing device, whereas the DG1209 is a dual 4-to-1 device. The DG1208EVKIT# and DG1209EVKIT# are fully assembled, tested, and come populated with the DG1208EUE+ and DG1209EUE+ multiplexers respectively. Analog Devices DG1208 and DG1209 Evaluation Kits accommodate SMA connectors for analog inputs amt outputs.

Features

  • SMA connectors for analog inputs and outputs
  • Fully assembled and tested
  • Proven PCB layout
  • Jumpers at enable and address selection inputs for easy configuration
  • Test points for all digital and analog signals

Required Equipment

  • DG1208EVKIT# / DG1209EVKIT# kit
  • ±20V, 100mA tri-output DC power supply
  • Digital multimeter

Applications

  • Automatic test equipment systems
  • Data acquisition systems
  • Sample-and-hold systems 
  • Communication systems
  • Audio and video routing
Yayınlandı: 2021-01-27 | Güncellenmiş: 2023-04-14