Analog Devices / Maxim Integrated DS2485Q+U Advanced 1-Wire Master with Memory

Analog Devices Inc. DS2485Q+U Advanced 1-Wire Master with Memory performs protocol conversion between the I2C master and any attached 1-Wire slaves. For 1-wire line driving, internal user-adjustable timers relieve the system host processor from generating time-critical 1-Wire waveforms. This supports standard and overdrives 1-Wire communication speeds. The 1-Wire master has selectable active or passive 1-Wire pullup. Strong pullup features support 1-Wire power delivery for 1-Wire devices that require this for EEPROMs and cryptographic computations.

Features

  • I2C communication, up to 1MHz
  • 1-wire standard and overdrive timing communication speeds
  • 1-wire command scripting capability
  • Adjustable 1-wire timing for tRSTL, tMSI, tMSP, tRSTH, tWOL, tW1L, tMSR, tREC, RPUP, and PDSLEW
  • 0.75Kb of EEPROM for user data
  • One open-drain GPIO pin
  • Large 1-wire block buffer (126 bytes) for efficient data transfer
  • Operating range 2.97V to 3.63V, -40°C to +85°C
  • 3mm x 3mm, 6-pin TDFN-EP package

Applications

  • Medical instruments
  • Industrial sensors and tools
  • Limited-use consumables
  • Printer cartridge identification

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated DS2485Q+U Advanced 1-Wire Master with Memory
Yayınlandı: 2021-05-25 | Güncellenmiş: 2023-04-13