Analog Devices Inc. DS28C16 DeepCover® SHA-3 I2C Authenticator

Analog Devices Inc. DS28C16 DeepCover® SHA-3 I2C Authenticator provides a core set of cryptographic tools derived from integrated blocks. These integrated blocks include a Secure Hash Algorithm (SHA-3) engine, 256-bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application.

Features

  • Robust countermeasures protect against security attacks, all stored data is cryptographically protected from discovery
  • Efficient secure hash algorithm to authenticate peripherals
    • FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
    • FIPS 198-compliant Keyed-Hash Message Authentication Code (HMAC)
  • 62V to 3.63V input voltage range
  • -40°C to +85°C operating temperature range
  • 8-pin, 2mm x 2mm TDFN-EP package
  • Supplemental features enable easy integration into end applications
    • 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
    • Secure storage for secrets
    • 256-bits of secure EEPROM for user data
    • Unique and unalterable factory-programmed 64-bit identification number (ROM ID)
    • I2C communications up to 1MHz

Applications

  • Medical tools/accessories authentication and calibration
  • Accessory and peripheral secure authentication
  • Battery authentication and charge cycle tracking

Block Diagram

Block Diagram - Analog Devices Inc. DS28C16 DeepCover® SHA-3 I2C Authenticator

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. DS28C16 DeepCover® SHA-3 I2C Authenticator
Yayınlandı: 2020-05-12 | Güncellenmiş: 2024-05-16