Analog Devices / Maxim Integrated DS28E17 1-Wire-to-I2C Master Bridge

Analog Devices DS28E17 1-Wire-to-I2C Master Bridge is a device that interfaces directly to I2C slaves at standard (100kHz max) or fast (400kHz max). Data transfers serially utilizing the 1-Wire® protocol, which requires only a single data lead and a ground return.

Every DS28E17 is guaranteed to have a unique 64-bit ROM registration number that serves as a node address in the 1-Wire network. Multiple DS28E17 devices can coexist with other devices in the 1-Wire network and be accessed individually without affecting other devices.

The Analog Devices DS28E17 allows using complex I2C devices, such as display controllers, ADCs, DACs, I2C sensors, etc., in a 1-Wire environment. Each self-timed DS28E17 provides 1-Wire access for a single I2C interface.

Features

  • Flexible 1-wire slave and I2C master operational modes
    • Supports 15kbps and 77kbps 1-wire protocol with packetized I2C data payloads
    • Factory-programmed, unique 64-bit 1-wire ROM ID provides unalterable serial number to end equipment
    • Standard 100kHz and 400kHz communication rates for I2C
    • I2C clock stretching automatically supported
  • Low power consumption
    • 0.3μA (typ) in sleep mode
    • 2.6mA (typ) when operational
    • Separate pins for sleep and wakeup flexibility
    • Remote power controlled by an awake pin
    • Sleep mode enabled by sleep pin or a 1-wire device command
  • Converts 1-wire communication protocol to I2C master I/O
    • Operates I2C slave peripherals over the single-contact, 1-wire interface
  • Easy to integrate
    • 3.3V (nom) supply, small 4x4x0.75mm TQFN package, -40°C to +85°C operation
    • Evaluation HW and SW available

Applications

  • Accessory identification and control
  • I2C sensors
  • Display controllers
  • ADCs/DACs

Typical Operating Circuit

Analog Devices / Maxim Integrated DS28E17 1-Wire-to-I2C Master Bridge

Videos

Yayınlandı: 2015-08-25 | Güncellenmiş: 2023-04-13