Analog Devices / Maxim Integrated DS28E38 DeepCover® Secure ECDSA Authenticator
Analog Devices DS28E38 DeepCover® Secure ECDSA Authenticator is an ECDSA public key-based secure authenticator that incorporates Analog Devices' patented ChipDNA™ PUF technology. ChipDNA technology involves a physically unclonable function (PUF) that enables the DS28E38 to deliver cost-effective protection against invasive physical attacks. The DS28E38 uses the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage.Features
- Robust Countermeasures Protect Against Security Attacks
- Patented Physically Unclonable Function Secures Device Data
- Actively Monitored Die Shield Detects and Reacts to Intrusion Attempts
- All Stored Data Cryptographically Protected from Discovery
- Efficient Public-Key Authentication Solution to Authenticate Peripherals
- FIPS 186-Compliant ECDSA P256 Signature for Challenge/Response Authentication
- Options for ECDSA Public/Private Key Pair Source Include ChipDNA Generated, Chip Computed, and User Installed
- TRNG with NIST SP 800-90B Compliant Entropy Source
- Supplemental Features Enable Easy Integration into End Applications
- 17-Bit One-Time Settable, Nonvolatile Decrement-Only Counter with Authenticated Read
- 2Kbits of EEPROM for User Data, Key, Control Registers, and Certificate
- Unique and Unalterable Factory Programmed
- 64-Bit Identification Number (ROM ID)
- Single-Contact, 1-Wire Interface Communication with Host at 11.7kbps and 62.5kbps
- Operating Range: 3.3V ±10%, -40°C to +85°C
- 6-Pin TDFN-EP Package (3x3mm)
Applications
- Authentication of Medical Sensors and Tools
- Secure Management of Limited Use Consumables
- IoT Node Authentication
- Peripheral Authentication
- Reference Design License Management
- Printer Cartridge Identification and Authentication
Videos
Typical Application Circuit
Security Webinar
Yayınlandı: 2017-10-09
| Güncellenmiş: 2023-04-13