Analog Devices / Maxim Integrated MAX77812EVKIT Evaluation Kit

Analog Devices MAX77812EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the MAX77812 buck regulator. This kit facilitates easy evaluation of each feature. The MAX77812 package includes a micro-B USB cable which serves as the USB to I2C interface for easy testing. This Analog Devices MAX77812EVKIT Evaluation Kit features Windows-compatible software for exercising the features of the MAX77812 buck regulator.

Features

  • 20A maximum output current (5A per phase)
  • 2.5V to 5.5V VIN range
  • 0.250V to 1.525V VOUT range with 5mV steps
  • ±0.5% initial output accuracy with differential sensing
  • Five user-selectable phase configurations
  • 91% peak efficiency (VIN=3.8V and VOUT=1.1V)
  • Auto (SKIP/PWM) and forced PWM modes
  • Enhanced load transient response
  • Programmable ramp-up/down slew rates
  • Programmable startup/shutdown sequence
  • UVLO, short-circuit, and thermal protection schemes
  • 2 User-programmable general-purpose inputs
  • 3.4MHz High-speed I2C and 30MHz SPI interface
  • 3.408mm x 3.368mm 64-bumps WLP package

MAX77812 Evaluation Kit Board Overview

Analog Devices / Maxim Integrated MAX77812EVKIT Evaluation Kit
Yayınlandı: 2017-12-21 | Güncellenmiş: 2023-04-11