Analog Devices / Maxim Integrated MAX11905 Single-Channel ADC
Analog Devices Inc. MAX11905 Single-Channel Analog-to-Digital Converter (ADC) is a 20-bit, 1.6Msps, single channel, fully differential SAR ADC with internal reference buffers. The MAX11905 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ±VREF input range. Supplies include a 3.3V supply for the reference buffers, a 1.8V analog supply, a 1.8V digital supply, and a 1.5V to 3.6V digital interface supply. This ADC achieves 98.3dB SNR and -123dB THD, guarantees 20-bit resolution with no-missing codes, and 6 LSB INL (max). The MAX11905 communicates data using an SPI-compatible serial interface.Features
- 20-Bit resolution with no missing codes
- 1.6Msps Throughput with no pipeline delay
- 9mW at 1.6Msps, Ultra-low power consumption
- ±6 LSB INL, ~5ppm Over temperature
- ±1 LSB DNL Maximum at 20 Bit
- 98.3dB SNR at fIN = 10kHz
- 98.1dB SINAD at fIN = 10kHz
- -123dB THD at fIN = 10kHz
- ±VREF Unipolar differential analog input range
- VREF = 2.5V to 3.6V
- Integrated reference buffers
- 1.8V Analog and digital core supply
- 3.3V REFVDD Reference buffer supply
- 1.5V to 3.6V Digital interface supply
- Serial Interface SPI-/QSPI™-/MICROWIRE®-/DSP-cCompatible
- -40°C to +85°C Operating temperature range
- 20-Pin, 4mm × 4mm, TQFN package
Applications
- Automatic test equipment
- Battery-powered equipment
- Data acquisition systems
- Medical instrumentation
- Process control and industrial automation
- Telecommunications
- Test and measurement
Videos
Yayınlandı: 2014-04-17
| Güncellenmiş: 2023-04-14