Analog Devices / Maxim Integrated MAX14878–MAX14880 Isolated CAN Transceivers
Analog Devices MAX14878–MAX14880 Isolated CAN Transceivers are high-speed transceivers that improve communication and safety. This is achieved by integrating galvanic isolation between the CAN protocol controller side of the device and the physical wires of the network (CAN) bus. Isolation improves communication by breaking ground loops and reducing noise where there are large differences in ground potential between ports. The Analog Devices MAX14879 provides up to 2750VRMS (60s) of galvanic isolation, while the MAX14878/MAX14880 provides up to 5000VRMS (60s) of galvanic isolation.Features
- Integrated Protection for Robust Communication
- 2.75kVRMS or 5kVRMS Withstand Isolation Voltage for the 60s (Galvanic Isolation)
- ±25V Receiver Input Common-Mode Range
- ±54V Fault Protection on Receiver Inputs
- High-Performance Transceiver Enables Flexible Designs
- Wide 1.71V to 5.5V Supply for the CAN Controller Interface
- Two Available 16-pin SOIC Package Pin Configurations
- Data Rates up to 1Mbps (Max)
- Dominant Timeout Protection
Applications
- Industrial Controls
- HVAC
- Building Automation
- Switching Gear
Block Diagram
Videos
Additional Resources
Yayınlandı: 2017-10-04
| Güncellenmiş: 2023-04-13