Analog Devices Inc. MAX14906 Industrial Digital Output/Digital Input

Analog Devices Inc. MAX14906 Industrial Digital Output/Digital Input is an IEC 61131-2 compliant, high-speed, four-channel industrial digital output digital input device. The device can be configured per channel as a high-side (HS) switch, push-pull (PP) driver, or a Type 1/3 or Type 2 digital input. The Analog Devices MAX14906 is specified for operation with a supply voltage of up to 40V and is tolerant to 65V. The high-side switch current limiting is settable from 130mA to 1.2A with an option for 2x load inrush current. The high-side driver on-resistance is 120mΩ (typical) at a +25°C ambient temperature. The optional push-pull operation allows for the high-speed driving of cables and fast discharge of load capacitance. Current sinks for 2.3mA (Type 1 and 3) or 7mA (Type 2) are provided for digital input operation.

The SPI interface has a built-in chip addressing decoder, allowing communication with multiple MAX14906 devices utilizing a shared SPI with a standard chip select active-low CS. The SPI interface provides flexibility for global and per-channel configuration and diagnostics, including supply over- and under-voltage detection, wire-break or open-wire detection, thermal overload, current limit reporting, and more. For high-speed operation, the digital input and output states can be monitored and changed directly using pins for increased system speed and throughput.

Open-wire detection monitors open-wire/open-load conditions with switches in the off state. LED drivers indicate a per-channel fault, status, and supply under-voltage conditions. Internal active clamps allow for a fast turn-off of inductive loads. Integrated line-to-ground and line-to-line surge protection only requires a TVS on VDD. The Analog Devices MAX14906 is available in a compact 48-pin 7mm x 7mm QFN package.

Features

  • Per-channel configurability enables a wide range of applications
    • High-side (HS) switch or push-pull (PP) driver digital output
    • Software-selectable type 1 and 3, or type 2 digital input
    • Current limit settable from 130mA to 1.2A
    • Serial (SPI) or direct operation using pins
    • Independent channel powering
  • Fault-tolerant with built-in diagnostics
    • Per-channel diagnostics
    • Integrated voltage supply monitoring and short-to-VDD detection
    • Open-wire/-load detection
    • Thermal shutdown protection
    • Watchdog timer
    • 5-bit CRC code generation and checking for SPI error detection
  • High integration reduces BOM count and PCB space
    • Integrated LDO compatible with 5V logic devices
    • Internal active clamps for fast inductive load turn-off
    • 0.6μs (typical) DO and 1μs (typical) DI propagation delays
    • Addressable SPI
    • 7mm x 7mm TQFN package
  • Reduced power and heat dissipation
    • Low RDSON for high-side switches, 120mΩ (typical)
    • Accurate output current limiting
    • Accurate input current sinks, Type 1 and 3, or Type 2
  • Robust design
    • 10V to 40V operating supply range, 65V tolerant
    • SafeDemag™ allows fast turn-off of unlimited inductance
    • ±16kV air-gap ESD and ±8kV contact ESD
    • ±1kV surge tolerant using TVS protection on VDD to GND
    • -40°C to +125°C operating temperature range

Applications

  • Industrial digital output and input module
  • Configurable digital input/output
  • Motor control
  • PLC systems
  • Distributed Control Systems (DCS)

Videos

Functional Diagram

Block Diagram - Analog Devices Inc. MAX14906 Industrial Digital Output/Digital Input
Yayınlandı: 2020-05-18 | Güncellenmiş: 2025-02-24