Analog Devices Inc. MAX14919 Evaluation Kit
Analog Devices MAX14919 Evaluation Kit is designed to evaluate the MAX14919 industrial-grade quad low-side switch with 140mΩ on-resistance and ±1kV/42Ω surge protection. This kit features reverse-current detection to prevent damage caused by miswiring faults at output and return terminals. The Analog Devices MAX14919 Evaluation Kit comes with the MAX14919AUP+ (20-TSSOPEP, 6.5mm x 6.4mm footprint) device installed. This evaluation kit operates from a wide 1.8V to 5.5V logic-voltage range.Features
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at output-to-ground
- LED indication of fault and reverse-current detect conditions
- Multiple fault-condition indications
- Reverse-current detection
- Undervoltage lockout on V5 output
- Short detection on RCLIM control input
- Thermal shutdown fault
- Includes a FET for output reverse-current protection
- Inrush current control to allow up to 2x the maximum load current
- Resistor-selectable options to set maximum allowable load current
- 1.8V to 5.5V wide logic-voltage range
- 3V to 5.5V isolated supply input range
- Proven PCB layout
- Fully assembled and tested
Applications
- Industrial digital outputs
- Relay and solenoid drivers
- PLC and DCS systems
- Motor control
Block Diagam
Yayınlandı: 2020-12-31
| Güncellenmiş: 2024-08-14