Analog Devices / Maxim Integrated MAX1493x Evaluation Kits
Analog Devices MAX1493x Evaluation Kits demonstrate the functionality of the MAX1493x 4-channel, unidirectional, digital isolators in a 16-pin, SOIC surface mount package. The functionality and performance of the QSOP versions can be tested indirectly by using this kit populated with any of the equivalent narrow or wide SOIC devices. The functionality and electrical performance of the QSOP versions are identical to the corresponding SOIC versions. The evaluation kit features two independent isolated power supplies independently adjustable to 5V.Features
- Evaluates MAX1493x 4-channel, unidirectional, digital isolators
- Two independent isolated power supplies
Yayınlandı: 2017-03-14
| Güncellenmiş: 2023-04-11