Analog Devices / Maxim Integrated MAX1730xX-MAX1730xG/MAX1731xX-MAX1731xG Eval Kits

Analog Devices MAX1730xX/MAX1730xG/MAX1731xX/MAX1731xG Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges. The MAX17301–MAX17303/MAX17311–MAX17313 Fuel Gauges offer a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.

The Analog Devices MAX1730xX/MAX1730xG/MAX1731xX/MAX1731xG Evaluation Kits include the IC evaluation board with integrated I2C/1-Wire™ interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the evaluation kits and can be downloaded.

Features

  • ModelGauge™ m5 algorithm
  • Monitors single-cell packs
  • Full protection solution on-board for evaluation
  • Battery pack input voltage range of +2.3V to +4.9V with default hardware
  • Default current range -5A to +5A, up to 10A with less than 5mΩ sense resistor
  • Thermistor measurement network
  • On-board I2C/1-wire communication interface
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX173xxX/MAX173xxG evaluation kit
  • Lithium battery pack of the desired configuration
  • Battery charger
  • Load circuit
  • USB cable
  • PC with Windows 7 or newer Windows operating systems and USB port

Board Connections

Location Circuit - Analog Devices / Maxim Integrated MAX1730xX-MAX1730xG/MAX1731xX-MAX1731xG Eval Kits
Yayınlandı: 2019-07-01 | Güncellenmiş: 2023-04-17