Analog Devices / Maxim Integrated MAX17505 Step-down DC-DC Converter
Analog Devices Inc. MAX17505 Step-down DC-DC Converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 1.7A and 0.9V to 90%VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The device features a peak-current-mode control architecture with a MODE feature that can be used to operate the device in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous-conduction mode (DCM) control schemes. The low-resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. A programmable soft-start feature allows users to reduce input inrush current.The device also incorporates an output enable/undervoltage lockout pin (EN/UVLO) that allows the user to turn on the part at the desired input-voltage level. An open-drain active-low RESET pin provides a delayed power-good signal to the system upon achieving successful regulation of the output voltage. The all-ceramic capacitor solution provides an ultra-compact layout with as few as eight external components.
Features
- No schottky-synchronous operation for high efficiency and reduced cost
- Internal compensation for stable operation at any output voltage
- Wide 4.5V to 60V input voltage range
- 0.9V to 90%VIN output voltage
- Delivers up to 1.7A over temperature
- 200kHz to 2.2MHz Adjustable frequency with external synchronization
- Available in a 20-Pin, 4mm x 4mm TQFN package
- Peak efficiency >90%
- PFM and DCM Modes for high light-load efficiency
- Shutdown current = 2.8µA (typ)
- Hiccup-mode current limit and autoretry startup
- Built-in output-voltage monitoring (open-drain active-low RESET pin)
- Resistor-programmable EN/UVLO threshold
- Adjustable soft-start and pre biased power-up
- -40°C to +125°C operation
Applications
- Base station power supplies
- Distributed supply regulation
- General-purpose point-of-load
- High-voltage single-board systems
- Industrial power supplies
- Wall transformer regulation
Block Diagram
Yayınlandı: 2014-04-15
| Güncellenmiş: 2023-04-13