Analog Devices / Maxim Integrated MAX17525 High-Accuracy Adjustable Power Limiter
Analog Devices MAX17525 High-Accuracy Adjustable Power Limiter is an adjustable over voltage, under voltage, and over current protection device. This Analog Devices device guards the system against over-current and positive over-voltage and reverses voltage faults. When used with an optional external pMOSFET, the device also protects downstream circuitry from voltage faults up to ±60V. The device features a low, 31mΩ, on-resistance integrated FET. During startup, these devices are designed to charge large capacitances on the output continuously for applications where large reservoir capacitors are used on the inputs to downstream devices. Additionally, the devices feature a dual-stage, current-limit mode in which the current is continuously limited to 1x, 1.5x, and 2x the programmed limit for a short time after startup. This feature enables faster charging of large loads during startup.The Analog Devices MAX17525 High-Accuracy Adjustable Power Limiter is available in a 5mm x 5mm TQFN-20 package and operates over
the -40ºC to 125ºC temperature range.
Features
- Robust and high-power protection reduces system downtime:
- Wide operating input range +5.5V to +60V
- -60V negative input tolerance with external pFET (for -(60 + VOUT) external pFET rating)
- Low 31mΩ (typ) RON
- Reverse current-blocking protection with external pFET
- Flexible design enables re-use and less requalification
- Adjustable OVLO and UVLO thresholds
- Programmable forward current limit from 0.6A to 6A with ±15% accuracy over a full temperature range
- Normal and high-voltage enable inputs (EN and HVEN)
- Protected external pFET gate drive
- Enables fast startup and brownout recovery
- Thermal foldback current-limit protection
- Saves board space and reduces external BOM count:
- 20-Pin 5mm x 5mm TQFN package
- Integrated nFET
Applications
- Industrial power systems
- Control and automation
- Motion system drives
- Human-machine interfaces
- High-power applications
Typical Application Circuit
Yayınlandı: 2016-09-19
| Güncellenmiş: 2023-04-12