Analog Devices / Maxim Integrated MAX17548EVKIT Evaluation Kit

Analog Devices MAX17548EVKIT Evaluation Kit is used to evaluate the MAX17548 devices and provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The kit operates over the 4.5V to 42V range to provide only 3.3V output by connecting a shunt of JU4 at the 2-3 position to disable the 5V output. The Analog Devices MAX17548EVKIT is preset to operate at 350kHz for optimum efficiency and component size.

Features

  • 6V to 42V Input Range
  • Output Rails: VOUT1: 5V/5A, VOUT2: 3.3V/10A
  • 350kHz Switching Frequency
  • Independent Enable Inputs
  • Independent Adjustable Soft-Start Time
  • Configurable Tracking Operation
  • Selectable PWM/DCM Modes of Operation
  • Selectable 180° Out-of-Phase/0° In-Phase Operation
  • Selectable Current-Limit Threshold
  • Independent PGOOD Outputs
  • Overcurrent, Overvoltage, and Overtemperature Protection
  • Proven PCB Layout
  • Fully Assembled and Tested

Applications

  • Computerized Numerical Control
  • Distributed DC Power Systems
  • Industrial Power Supplies
  • Motion Control
  • Programmable Logic Controllers
Yayınlandı: 2017-10-04 | Güncellenmiş: 2023-04-13