Analog Devices / Maxim Integrated MAX17608/09/10 Evaluation Kits

Analog Devices Inc. MAX17608/09/10 Evaluation Kits are fully assembled and tested circuit boards to demonstrate the MAX17608, MAX17609, and MAX17610. These devices are 4.5V to 60V, 1A, reverse-voltage protectors with a forward current limit. The Analog Devices Inc. MAX17608/09/10 Evaluation Kits can be configured to demonstrate overvoltage, undervoltage, different current-limit types, and different current-limit thresholds.

Features

  • 4.5V to 60V operating-voltage range
  • Features a TVS diode across the input and Schottky diode across the output terminals
  • Evaluates UVLO, OVLO, three current-limit types, and current-limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit (selected as 0.1A by default) 
  • Current-limit mode is set to auto retry by default
  • Proven PCB layout
  • Fully assembled and tested
Yayınlandı: 2018-05-22 | Güncellenmiş: 2023-04-12