Analog Devices / Maxim Integrated MAX17613BEVKIT# Evaluation Kit

Analog Devices MAX17613BEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613B. The MAX17613B is a 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector with a forward current limit in a 20-pin TQFN-EP package. The MAX17613BEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, three current-limit types (auto-retry, continuous, latch off), and different current-limit thresholds (from 0.15A to 3A).

Features

  • 4.5V to 40V operating voltage range (remove the TVS diode to extend the operating voltage range up to 60V)
  • Features a 40V TVS diode (D1) across the input and Schottky diode across the output terminals
  • Evaluates undervoltage-lockout (UVLO), overvoltage-lockout (OVLO), three current-limit types, and current-limit threshold
  • UVLO programmed to 4.5V
  • OVLO programmed to 36V
  • Jumper-configurable current-limit
  • Programmable startup blanking time
  • Features fault indication signals (UVOV, FLAG)
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17613BEVKIT#
  • 60V, 5A DC power supply
  • 4 Multimeters
  • Adjustable load (0A to 3.5A)
  • USB-A male to USB-B male cable or 5VDC power supply
Yayınlandı: 2019-05-28 | Güncellenmiş: 2023-04-17