Analog Devices / Maxim Integrated MAX17662BEVKITA Converter Evaluation Kit
Analog Devices Inc. MAX17662BEVKITA Converter Evaluation Kit provides a proven design to evaluate the MAX17662B, a high-efficiency, synchronous step-down DC-DC converter. The evaluation kit provides 3.3V/2A at the output from a 4.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 500kHz for optimum efficiency and component size. The evaluation kit features adjustable input under-voltage lockout, adjustable soft-start, and open-drain RESET signal. The evaluation kit layout is optimized for thermal performance.Features
- Operates from a 4.5V to 36V input supply
- 3.3V output voltage
- Delivers up to 2A output current
- 500kHz switching frequency
- Enable/under-voltage lockout input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17662BEVKITA evaluation kit
- 4.5V to 36V, 2A DC-input power supply
- Load capable of sinking 2A
- One digital voltmeter (DVM)
Yayınlandı: 2019-12-12
| Güncellenmiş: 2023-05-08