Analog Devices Inc. MAX17701 Supercapacitor Charger Controller
Analog Devices Inc. MAX17701 Synchronous Step-Down Supercapacitor Charger Controller is part of the Himalaya series of voltage regulator ICs, power modules, and chargers. The Himalaya series enable cooler, smaller, and simpler power supply solutions. The MAX17701 is a high efficiency, high voltage controller designed to operate over an input voltage range of a 4.5V to 60V. The MAX17701 operates over a -40°C to +125°C industrial temperature range and charges a supercapacitor with a ±4% accurate constant current. The MAX17701 regulates the no-load output voltage with ±1% accuracy after the supercapacitor is charged.The MAX17701 has a safety timer (TMR) feature to set the maximum allowed constant current (CC) mode charging time. The MAX17701 also features an uncommitted comparator, which can be used to detect an output overvoltage event (OVI) and prevent the supercapacitor from overcharging.
ADI MAX17701 supercapacitor charger controller is designed to provide a holistic application solution requiring backup energy storage with a precise charging capability. The MAX17701 is offered in a 24-pin 4mm x 4mm TQFN package with an exposed pad.
Features
- Optimized feature set for supercapacitor charging
- ±4% charging current regulation accuracy
- ±6% charging current monitor accuracy (ismon)
- ±1% voltage regulation accuracy
- Programmable CC mode charging current (ILIM)
- Wide 4.5V to 60V input-voltage range
- Adjustable output-voltage range from 1.25V up to (VDCIN - 4V)
- 125kHz to 2.2MHz adjustable frequency with external clock synchronization (RT/SYNC)
- Reliable operation in adverse environmental conditions
- Input short-circuit protection (GATEN)
- Safety timer feature (TMR)
- Output overvoltage protection (OVI)
- Cycle-by-cycle overcurrent limit
- Programmable EN/UVLO threshold
- Fault monitoring open-drain output (FLG)
- Overtemperature protection
- Wide -40°C to +125°C ambient operating temperature range
- -40°C to +150°C junction temperature range
Applications
- Peak power delivery and energy storage
- Backup power for industrial safety
- Ride-through last-gasp supplies
- Portable medical equipment
- Building and home automation backup power
Simplified Application Circuit
Additional Resources
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-06-18