Analog Devices Inc. MAX17760 Step-Down DC-DC Converter

Analog Devices MAX17760 Step-Down DC-DC Converter is a high-efficiency, high-voltage, Himalaya synchronous device with integrated MOSFETs operating over an input-voltage range of 4.5V to 76V. The converter can deliver up to 300mA current. Output voltage is programmable from 0.8V up to 88% of input voltage (VIN). Built-in control loop compensation eliminates the need for external components. The MAX17760 features a peak-current-mode control architecture. The device can be operated in either forced pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. Forced PWM mode provides constant frequency operation at all loads for frequency-sensitive applications, while PFM mode provides superior light-load efficiency by skipping pulses. The Analog Devices MAX17760 Step-Down DC-DC Converter integrates an open-drain active-low RESET output voltage monitor, adjustable input undervoltage lockout (EN/UVLO), and programmable soft-start. The feedback voltage regulation accuracy over -40°C to +125°C is +1.6% to -1.7%. The Analog Devices MAX17760 is available in a compact 12-pin (3mm x 3mm) TDFN package.

Features

  • Reduces external components and total cost
    • No Schottky-synchronous operation
    • Internal compensation components
    • All-ceramic capacitors, compact layout
  • Reduces the number of DC-DC regulators to stock
    • Wide 4.5V to 76V input
    • Adjustable output range from 0.8V up to 88% of VIN
    • Up to 300mA output current
    • 200kHz, 300kHz, 400kHz, and 600kHz programmable switching frequency with external clock synchronization
  • Reduces power dissipation
    • 93% peak efficiency
    • PFM Mode enables enhanced light-load efficiency
    • EXTVCC bootstrap input for improved efficiency
    • 5µA shutdown current
  • Operates reliably in adverse industrial environments
    • Built-in hiccup mode overload protection
    • Programmable soft-start and pre-biased power-up
    • Built-in output-voltage monitoring with active-low RESET
    • Programmable EN/UVLO threshold
    • Overtemperature protection
    • CISPR 22 Class B compliant
    • Wide -40°C to +125°C ambient operating temperature range, -40°C to +150°C junction temperature range

Applications

  • Industrial control power supplies
  • General purpose Point-of-Load
  • Distributed supply regulation
  • Base station power supplies
  • Wall transformer regulation
  • High voltage single-board systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. MAX17760 Step-Down DC-DC Converter
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-06-07