Analog Devices / Maxim Integrated MAX17761EVKIT 5V Output Evaluation Kit
Analog Devices MAX17761EVKIT 5V Output Evaluation Kit is used to evaluate the MAX17761 synchronous step-down DC-DC converter. The kit generates 5V at load currents up to 1A from a 6.5V to 76V input supply. The Analog Devices MAX17761EVKIT kit features a 400kHz switching frequency for optimum efficiency and component size. Features include adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit, open-drain RESET signal, and external frequency synchronization.Features
- Operates from a 6.5V to 76V input supply
- 5V output voltage
- Up to 1A output current
- 400kHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- MODE/ILIM pin to select among PWM or PFM modes and 1.6A or 1.14A current limits
- Adjustable soft-start time
- Auxiliary bootstrap LDO to improve efficiency
- Open-drain RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Yayınlandı: 2017-12-06
| Güncellenmiş: 2023-04-11