Analog Devices Inc. MAX17823EVKIT Evaluation Kit

Analog Devices Inc. MAX17823EVKIT Evaluation Kit demonstrates the capabilities of the MAX17823B advanced smart battery-pack controller. Vertical headers (P2, P3, P5, and P6) allow for the connection of multiple evaluation kits to support the maximum 32x device daisy-chain capability.

Features

  • Battery-cell string emulation
  • Windows XP®, Windows Vista®, or Windows® 7 compatible software
  • UART interface
  • 9V to 60V input voltage range
  • Fully assembled and tested

Required Equipment

  • 2x MAX17823EV evaluation kits
  • 1x MAX17841EV evaluation kit
  • MINQUSB+ command module
  • MINIQUSB board
  • MINIQUSB-XHV board (this board is not used)
  • 2x 9V to 60V DC power supplies
  • User-supplied Windows XP, Windows Vista, or Windows 7 compatible PC with a spare USB port
Yayınlandı: 2020-02-12 | Güncellenmiş: 2024-04-19