Analog Devices Inc. MAX20069B Automotive LED Backlight Driver

Analog Devices MAX20069B Automotive LED Backlight Driver offers a 5V to 15V output voltage range, 10µA shutdown current rating, and -40°C to +105°C temperature range. This IC can power one to four strings of LEDs in the display backlight by integrating one buck-boost converter, one boost converter, two gate-driver supplies, and a boost/SEPIC converter. The power domain startup and shutdown sequences are controlled using one of the seven preset modes, selectable through a resistor on the SEQ pin or the I2C interface. Analog Devices MAX20069B Auto LED Backlight Driver IC is ideal for automotive dashboards, central information displays, heads-up displays, and navigation systems.

Features

  • 4-output TFT-LCD bias power
    • 2.8V to 5.5V input for the TFT-LCD section
    • Integrated 440kHz or 2.2MHz boost and buck-boost converters
    • Positive and negative 3mA gate voltage
    • Regulators with adjustable output voltage
    • Flexible resistor-programmable sequencing through the SEQ pin
    • Undervoltage detection on all outputs
    • Low-quiescent-current standby mode
  • 4-channel LED backlight driver
    • Up to 150mA current per channel
    • 4.5V to 42V input voltage range
    • Integrated Boost/SEPIC controller (440kHz or 2.2MHz)
    • Dimming ration at 10,000:1 at 200Hz
    • Adaptive voltage optimization to reduce power dissipation in the LED current sinks
    • Open-string, shorted-LED, and short-to-GND diagnostics
  • Low EMI
    • Phase-shift dimming of LED strings
    • Spread spectrum on LED driver and TFT
    • Selectable switching frequency with fine-tuning via I2C
  • I2C interface for control and diagnostics, fault indication through the FLTB pin and I2C
  • Overload and thermal protection
  • -40°C to +105°C ambient temperature operation
  • 40-pin (6mm x 6mm) TQFN package with exposed pad

Applications

  • Automotive dashboards
  • Automotive central information displays
  • Automotive head up displays
  • Automotive navigation systems

Simplified Block Diagram

Analog Devices Inc. MAX20069B Automotive LED Backlight Driver
Yayınlandı: 2020-10-29 | Güncellenmiş: 2024-07-18