Analog Devices / Maxim Integrated MAX20313–MAX20316 Adj Current-Limit Switches
Analog Devices MAX20313–MAX20316 Adjustable Current-Limit Switches are programmable and feature internal current-limiting to prevent damage to host devices due to faulty load conditions. The current-limit switches feature a low, 10mΩ (typ.) on-resistance and operate from a +2.5V to +5.5V input voltage range. The current limit is adjustable from 500mA to 6A, making these devices ideal for charging a large load capacitor and for high-current load-switching applications.The Analog Devices MAX20313 and MAX20315 feature a continuous current-limit mode during an overcurrent event. The MAX20314 and MAX20316 feature a latch-off mode during an overcurrent event. Additional safety features include thermal shutdown protection to prevent overheating and reverse current blocking to prevent current from being driven back into the source.
Features
- Reliable Protection
- Adjustable Current Limit (500mA to 6A)
- Accurate ±5% Overload Current Limit (2A to 6A)
- Current Monitoring
- Low RON 10mΩ (typ.)
- Reverse Current Protection
- Short-Circuit Protection
- Thermal Shutdown Protection
- Space Saving
- 12 Bump 0.4mm Pitch 1.68mm x 1.48mm WLP
Applications
- RF Power Amplifier in Cell Phones
- USB Ports
- Data Modem Cards
- Portable Media Players
- UTCA/ATCA Platforms
- SDXC Card Power Supply Protection
Videos
Functional Diagram
Yayınlandı: 2017-10-04
| Güncellenmiş: 2024-08-30