Analog Devices / Maxim Integrated MAX20446C Evaluation Kit

Analog Devices Inc. MAX20446C Evaluation Kit demonstrates the MAX20446C 6-channel high-brightness LED driver with boost controller for automotive displays. The kit operates from a DC supply voltage between 4.5V and 36V. The switching frequency can be set at 2.2MHz or at 400kHz. This ADI kit operates in stand-alone mode. Spread-spectrum mode is enabled by default for EMI improvement.

Features

  • Demonstrates robustness of MAX20446C
  • Wide 4.5V to 36V input operating range (up to 52V load dump)
  • Powers HB LEDs (up to six strings) for medium-to-large-sized LCD displays in automotive and display backlight applications
  • 400kHz to 2.2MHz resistor-programmable switching frequency with spread-spectrum option
  • Phase-shift dimming
  • Demonstrates cycle-by-cycle current limit and thermal-shutdown features
  • Demonstrates wide dimming ratio
  • Proven PCB and thermal design
  • Fully assembled and tested
Yayınlandı: 2021-04-13 | Güncellenmiş: 2023-04-13