Analog Devices / Maxim Integrated MAX20471/MAX20472/B Low-Voltage Boost Converters

Analog Devices Inc. MAX20471/MAX20472/B Low-Voltage Synchronous Boost Converters boost a 3.0V to 4.0V input supply to between 3.8V and 5.25V (factory configurable) at 500mA, 1A, or 2A. The boost converters achieve ±1.5% output error overload, line, and temperature ranges. The ICs feature a 2.2MHz fixed-frequency, forced pulse-width modulation (FPWM) mode for better noise immunity and load-transient response. It also has a pulse-frequency modulation (skip) mode for increased efficiency during light-load operation. The 2.2MHz frequency operation enables the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads, making the layout much simpler than discrete solutions. Other features of the parts include true output shutdown, soft-start ramping, overcurrent limiting, and overtemperature protection.

Features

  • Synchronous boost converter
    • 3.8V to 5.25V output in 50mV steps
    • 500mA, 1A, and 2A output versions
  • 3.0V to 4.0V operating supply voltage
  • True output shutdown
  • High precision
    • ±1.5% output-voltage accuracy
    • 93V ±2% undervoltage monitoring
    • 107V ±2% overvoltage monitoring
    • Good load-transient performance
  • 2.2MHz switching operation
  • Open-drain reset output pin (Active-Low RESET)
  • Spread-spectrum enable pin (EN)
  • Robust for the automotive environment
    • Current-Mode Control, forced-PWM, and skip operation
    • Overtemperature and overcurrent protection
    • 12-Pin (3mm × 3mm) TDFN
    • 8-Pin (0.150”) SOIC (MAX20471 only)
    • -40°C to +125°C automotive temperature range

Applications

  • Automotive CAN transceivers
  • Automotive point of load

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20471/MAX20472/B Low-Voltage Boost Converters
Yayınlandı: 2019-11-22 | Güncellenmiş: 2025-08-21