Analog Devices / Maxim Integrated MAX20730 Step-Down Switching Regulator
Analog Devices MAX20730 Step-Down Switching Regulator is a fully integrated, highly efficient switching regulator with PMBus™ for applications operating from 4.5V to 16V and requiring up to 25A (max) load. This single-chip regulator provides extremely compact, high-efficiency power delivery solutions with high-precision output voltages and excellent transient response for networking, datacom, and telecom equipment. The Analog Devices MAX20730 offers a broad range of programmable features through either the PMBus or a capacitor and resistor connected to a dedicated programming pin. Using this feature, the operation can be optimized for a specific application, reducing the component count and/or setting appropriate trade-offs between the regulator’s performance and system cost. Ease of programming enables using the same design for multiple applications.Features
- High-power density and low component count
- Overall solution size 509mm2 including an inductor and output capacitors
- 90.8% peak efficiency with VDDH=12V and VOUT=1V
- Fast Transient Response: supports up to 300A/µs load-step transients
- Optimized component performance and efficiency with reduced design-in time:
- PMBus-compliant interface for telemetry and power management
- Voltage, current, and temperature reporting through the digital bus
- Increased power-supply reliability with a system and IC self-protection features
- Differential remote sense with open-circuit detection
- Hiccup overcurrent protection
- Programmable thermal shutdown
Applications
- Communications equipment
- Networking equipment
- Servers and storage equipment
- Point-of-Load voltage regulators
- μP chipsets
- Memory VDDQ
- I/O
Block Diagram
Yayınlandı: 2017-07-12
| Güncellenmiş: 2023-04-17