Analog Devices / Maxim Integrated MAX20812 Evaluation Kit

Analog Devices Inc. MAX20812 Evaluation Kit is a reference platform designed to evaluate the MAX20812, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. ADI MAX20812 is housed in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package.

ADI MAX20812 Evaluation Kit delivers up to 6A load per output. The two outputs can be connected as a single output, dual-phase regulator that supports up to 12A load current.

The MAX20812 Evaluation Kit consists of a fully assembled and tested PCB implementation of the MAX20812. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.

Features

  • 2.7V to 16V Input voltage range
  • 0.5V to 5.8V Output voltage range
  • High efficiency and power density
  • Low component count
  • Dual-output or single-output dual-phase operation
  • Optimized performance
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX20812 EV Kit
  • 2.7V to 16V Power supply with optional 3.3V external power supply
  • 0 to 12A Load
  • Digital voltmeters
  • Oscilloscope and probes

Overview

Analog Devices / Maxim Integrated MAX20812 Evaluation Kit
Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-03-11