Analog Devices / Maxim Integrated MAX22203 Evaluation Kit
Analog Devices MAX22203 Evaluation Kit provides a proven design to evaluate the +65V, 3.8A Dual H-Bridge MAX22203 motor driver. The MAX22203 offers two H-bridges with a 65V maximum operating voltage. Each H-Bridge can be controlled individually and has a very low typical RON (high-side + low-side) of 0.3Ω, resulting in high driving efficiency and low heat generation.The Analog Devices MAX22203 Evaluation Kit operates from an input voltage of +4.5V to +65V (VM). An on-board +3.3V regulator U2 (MAX6765TTSD2+) implements a regulated +3.3V to drive the MAX22203 logic inputs. Terminal blocks J1 and J6 are installed to produce an interface for the high voltage, high current VM inputs, and motor driver outputs OUT1_ and OUT2_.
Features
- Easy evaluation of the MAX22203
- Adjustable tOFF time using an on-board potentiometer
- Configurable Current Drive Regulation (CDR)
- Proven PCB layout
- On-board +3.3V regulator to drive MAX22203 logic inputs
- Test points and headers to interface with MAX22203 logic inputs and current-sense outputs
- Fully assembled and tested
Required Equipment
- MAX22203 EV kit
- +65V DC, 3.8A power supply
- 100kHz square-wave generator (optional)
- Brushed DC motor or load
PCB Layout
Yayınlandı: 2021-05-27
| Güncellenmiş: 2023-04-12