Analog Devices / Maxim Integrated MAX22500E & MAX22501E Evaluation Kits
Maxim Integrated MAX22500E & MAX22501E Evaluation Kits are fully assembled and tested PCBs that demonstrate the functionality of the MAX22500E or MAX22501E half-duplex high-speed RS-485/RS-422 transceivers. The Kits have preemphasis functionality, operate from a single 5V supply, and include on-board termination.Features
- Operates From a Single 3V to 5V Supply
- Terminal Block and RJ45 Connectors for Easy
- RS-485/RS-422 Evaluation
- Fully Assembled and Tested
- Required Equipment
- MAX22500E MAX22501E EV kit
- 3.3V, 500mA DC power supply
- 80MHz Signal/function generator
- Oscilloscope
Yayınlandı: 2017-10-19
| Güncellenmiş: 2022-06-06