Analog Devices / Maxim Integrated MAX22515EVKIT Transceiver Evaluation Kit
Analog Devices Inc. MAX22515EVKIT Transceiver Evaluation Kit consists of the evaluation board and software. The evaluation kit is a fully assembled and tested circuit board that evaluates the MAX22515 IO-Link® dual-channel transceiver. The evaluation kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22515. The ADI MAX22515EVKIT Transceiver Evaluation Kit is connected to a PC through a USB-A-to-micro-B cable.Features
- IO-link-compliant device transceiver
- I/O and I2C interface terminals
- Arduino®-compatible connector
- Windows 10-compatible software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Applications
- Industrial sensors
- IO-link masters
- IO-link sensor and actuator devices
Block Diagram
Yayınlandı: 2019-11-04
| Güncellenmiş: 2023-05-02