Analog Devices / Maxim Integrated MAX25405 Evaluation Kit
Analog Devices MAX25405 Evaluation Kit is a complete system for demonstrating the MAX25405 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25405 IR Gesture Sensor is a low-cost, flexible gesture-sensing solution for automotive applications. The MAX25405 integrates a complete optical system including lens, aperture, visible light filter, and a 6x10 photodetector array.The Analog Devices MAX25405 Evaluation Kit is fully assembled and tested. The Kit includes a USB 2.0 Type A to Micro B cable and 3.3V power supply.
Features
- Simple yet flexible gesture solution
- Lower solution cost than camera-based systems
- Integrated optics with ±20deg Field of View (FOV)
- Optimum resolution for dynamic hand gestures
- Built-in LED driver with ultra-low-power operation
- 120kLux Ambient light performance
- Compact 20-pin, 4mm x 4mm QFN package, side wettable
- AEC-Q100
- -40°C to +85°C Operation
Kit Contents
- MAX32620FTHR Microcontroller platform
- Interface shield board
- MAX25405 Sensor board
- Ribbon cable (connects sensor board to shield board)
- 3.3V Power supply
- USB 2.0 type A to micro B cable
Required Equipment
- MAX25405 EV kit
- Included USB 2.0 Type A to Micro B cable
- Included 3.3V power supply
- Windows PC running the Maxim Gesture Sensor EV kit graphical user interface (GUI)
Kit Overview
Yayınlandı: 2021-05-25
| Güncellenmiş: 2023-04-12