Analog Devices / Maxim Integrated MAX25601EVKIT Controller Evaluation Kit
Analog Devices Inc. MAX25601EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25601A automotive high-voltage, high-brightness LED (HB LED) boost-buck controller. The front-end pre-boost operates from a 7.7VDC to 18VDC supply voltage, generating a 48V output. The buck supports 12x LEDs and lower, delivering up to 1.5A to one string of LEDs. The total voltage of the string can vary from 3V to 36V.Features
- Configured for pre-boost and buck application
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX25601EVKIT evaluation kit
- 12V, 5A DC power supply
- A series-connected LED string rated at least 1.5A
- Oscilloscope with a current probe
Yayınlandı: 2019-11-26
| Güncellenmiş: 2023-05-05