Analog Devices / Maxim Integrated MAX30101 Pulse Oximeter & Heart-Rate Sensor
Analog Devices MAX30101 Pulse Oximeter and Heart-Rate Sensor is an integrated pulse oximetry and heart rate monitor module for fitness and healthcare. This Analog Devices device includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. The MAX30101 provides a complete system solution to ease the design-in process for mobile and wearable devices. The MAX30101 operates from a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.Features
- Heart-Rate Monitor and Pulse Oximeter Sensor in LED Reflective Solution
- Tiny 5.6mm×3.3mm×1.55mm 14-Pin Optical Module
- Integrated Cover Glass for Optimal, Robust Performance
- Ultralow Power Operation for Mobile Devices
- Programmable Sample Rate and LED Current for Power Savings
- Low-Power Heart-Rate Monitor (< 1mW)
- Ultralow Shutdown Current (0.7μA, typ)
- Fast Data Output Capability
- High Sample Rates
- Robust Motion Artifact Resilience
- High SNR
- -40°C to +85°C Operating Temperature Range
Applications
- Fitness Assistant Devices
- Wearable Devices
Functional Diagram
Application Note
- Signal-to-Noise Ratio as a Quantitative Measure for Optical Biosensors
- Understanding Penetration Depth vs. Wavelength for Biosensor Applications
- Guidelines for SPO2 Measurement Using the MAXIM MAX32664 Sensor Hub
- Maxim Blood Pressure Trending (MaximBPT) Algorithm Introduction and Performance Metrics
Videos
Yayınlandı: 2017-05-15
| Güncellenmiş: 2023-07-31