Analog Devices / Maxim Integrated MAX30110/12 Pulse-Oximeter and Heart Rate AFEs
Analog Devices MAX30110 and MAX30112 Optimized Pulse-Oximeter and Heart Rate AFEs are optical pulse oximetry and heart rate detection integrated analog front-end (AFE) devices. The Analog Devices MAX30110 and MAX30112 form a complete optical readout signal chain with a high-resolution optical readout signal-processing channel with built-in ambient light cancellation and high-current LED driver DACs. With external LED(s) and photodiode(s), the AFEs offer the lowest power, highest performance heart rate detection solution for wrist and wearable applications.Features
- Reflective or Transmissive Heart Rate, Heart Rate Variability, or SpO2 Monitoring
- Transmit Section
- Receive Section
- Ultra-Low-Power Operation for Mobile and Body-Wearable Devices
- SPI Interface (MAX30110)
- I2C interface (MAX30112)
- Supports a Single 1.8V Supply with Separate 3.1V to 5.25V LED Supply
- Miniature 2.8x2.0mm, 6x4, 0.4mm Ball Pitch WLP Package
- -40°C to 85°C Operating Temperature Range
Applications
- Wrist-Worn Wearable Devices
- In-Ear Wearable Devices
- SpO2 Monitoring Devices
- Fitness Wearable Devices
Functional Block Diagrams
Yayınlandı: 2017-08-08
| Güncellenmiş: 2023-04-14