Analog Devices Inc. MAX31825 1-Wire® Temperature Sensor

Analog Devices Inc. MAX31825 1-Wire® Temperature Sensor provides 8-bit to 12-bit Celsius temperature measurements with better than ±1°C accuracy from 0°C to +70°C and ±1.75°C from -45°C to +145°C. The MAX31825 sensor communicates over a 1-wire bus that, by definition, requires only one data line (and ground) for communication with a microcontroller. In addition, the sensor can derive power directly from the data line (parasite power), eliminating the need for an external power supply.

Each individual MAX31825 sensor has a unique 64-bit serial code, which allows multiple MAX31825 ICs to reside on the same 1-wire bus. In addition, this device includes two address input pins that, using an external resistor and pin-strapping, allow one of 64x different addresses to be selected to identify each sensor's physical location. Therefore, it is simple to use one microprocessor to control multiple devices distributed over a large area.

The Analog Devices MAX31825 is available in a 6-bump WLP package. The power supply voltage range is from 1.6V to 3.6V for external power supplies, and from 2.3V to 3.6V for parasite power. The operating temperature ranges from -45°C to +145°C.

Features

  • 1-Wire interface requires only one port pin for communication
  • Unique 64-bit serial code stored in an onboard ROM
  • External resistor selects an address for location identification
  • Can be powered from the data line
  • Power supply range
    • 1.6V to 3.6V external power
    • 2.3V to 3.6V parasite power
  • Measures temperatures from -45°C to +145°C
  • Better than ±1°C accuracy from 0°C to +70°C
  • Better than ±1.75°C accuracy from -45°C to +145°C
  • Alarm output for detection of temperature faults
  • Temperature resolution is selectable from 8- to 12-bits
  • Converts temperature to 10-bit digital word in 80ms (maximum)
  • User-definable alarm settings
  • 4kV HBM ESD protection
  • WLP-6 package

Applications

  • Communications equipment
  • Consumer equipment
  • Data center equipment
  • Industrial equipment

Videos

Block Diagram

Block Diagram - Analog Devices Inc. MAX31825 1-Wire® Temperature Sensor

Typical Application Circuit

Analog Devices Inc. MAX31825 1-Wire® Temperature Sensor
Yayınlandı: 2020-05-14 | Güncellenmiş: 2024-05-17