Analog Devices / Maxim Integrated MAX32620FTHR Rapid Development Platform

Analog Devices MAX32620FTHR Rapid Development Platform is designed to help implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board includes the MAX77650 ultralow power PMIC and MAX17055 fuel gauge for efficient power conversion and battery management.

The platform features a small 0.9" x 2.0" form factor dual-row header footprint, compatible with breadboards and off-the-shelf peripheral expansion boards. The Analog Devices MAX32620FTHR also includes two 12-pin Pmod™-compatible socket connectors for more expansion options. Also on board are common user interface peripherals, including two RGB indicator LEDs and two pushbuttons. These provide a power-optimized flexible platform for quick proofs-of-concept and early software development to enhance time to market.

Features

  • Convenient development platform
    • 0.9in x 2.0in DIP form factor
      • Breadboard compatible
      • Feather Wing compatible
    • Pmod-compatible sockets
      • Supports SPI, UART, I2C, and GPIO
      • Accessible from both sides of the board
    • Integrated battery management
      • Single-cell Li+ charger
      • Fuel gauge
    • User interface peripherals
      • Two RGB LEDs
      • Two pushbuttons
  • MAX32620 microcontroller features
    • 96MHz Arm Cortex-M4 microcontroller with FPU
    • 2048KB Flash
    • 256KB SRAM
    • Full-speed USB
    • SPI, I2C, UART, and 1-Wire
    • 4-channel 10-bit ADC
    • 49 dual voltage GPIO
    • 3.9x4.1mm, 81-bump WLP
  • MAX77650 ultra-low power PMIC features
    • Smart power selector charger
      • Supports Li+/Li-Poly batteries
      • 7.5mA to 300mA charge current
    • Single Inductor Multiple Output (SIMO) buck-boost regulator
      • 3 outputs from a single inductor
    • 150mA LDO regulator
    • I2C configurable
    • 2.75x2.15mm, 30-bump WLP
  • MAX17055 fuel gauge features
    • ModelGauge m5 EZ
      • Eliminates battery characterization
      • Eliminates Coulomb counter drift
    • 7μA operating current
    • 1.4x1.5mm, 9-bump WLP

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX32620FTHR Rapid Development Platform
Yayınlandı: 2018-02-22 | Güncellenmiş: 2023-04-11