Analog Devices / Maxim Integrated MAX32621 Secure Arm® Cortex®-M4 Microcontrollers
Analog Devices MAX32621 Secure Arm® Cortex®-M4 Microcontrollers incorporate a trust protection unit (TPU) with encryption and advanced security features. This makes the MAX32621 ideal for medical and fitness applications and wearable devices. Security features include a modular arithmetic accelerator (MAA) for ECDSA, a true random number generator (TRNG), and a secure boot loader. The MAX32621 combines high-efficiency signal-processing functionality with low cost, aiding in ease of use. Connecting to a broad variety of external sensors, the MAX32621 has multiple serial interfaces, including SPI, UART, and I2C. The Analog Devices MAX32621 provides high-performance capability through an internal 96MHz oscillator and supports minimal power consumption for applications requiring always-on monitoring through an additional internal 4MHz oscillator.Features
- Internal Oscillator Operates Up to 96MHz
- Low Power 4MHz Option for Always-On Monitoring
- 2MB/1MB Flash Memory
- 1.2V Core Supply Voltage
- Optional 3.3V ±5% USB Supply Voltage
- Wide Operating Temperature: -30°C to +85°C
- 122μW/MHz Active Executing from Cache
- 62μW/MHz Active Executing from Flash
- Wake-Up to 96MHz Clock or 4MHz Clock
- Three SPI Masters, One SPI Slave
- Four UARTs
- Up to Three I2C Masters, One I2C Slave
- 1-Wire® Master
- Up to 49 General-Purpose I/O Pins
- SPI Execute in Place (SPIX) Engine for Memory
- Full-Speed USB 2.0 with Internal Transceiver
- Sixteen Pulse Train Engines
- Six 32-Bit or 12 16-Bit Timers
- Three Watchdog Timers with Independent Sources
- JTAG 1149.1 Compatible with Serial Wire Debug
- Secure Valuable IP and Data with Robust Internal Hardware Security
- Secure Boot Loader
Applications
- Sport Watches
- Fitness Monitors
- Wearable Medical Patches
- Portable Medical Devices
- Sensor Hub
MAX32621 Evaluation Kit
Analog Devices MAX32621EVKIT Evaluation Kit evaluates the capabilities of the MAX32621, which is conveniently socketed. The kit is ideal for providing a complete system for development and debugging. Kit contents include Eval Kit Board with a socketed MAX32621, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, USB standard A-to-B cable, two Standard-A to micro-B USB cables, MAX32620/MAX32621 Eval Kit quick start, and hex keys for the socket.
Yayınlandı: 2017-09-20
| Güncellenmiş: 2023-04-14