Analog Devices / Maxim Integrated MAX32650-EVKIT Evaluation Kit
Analog Devices MAX32650-EVKIT Evaluation Kit evaluates the MAX32650 ultralow-power memory scalable microcontroller capabilities. The MAX32650 is specifically designed for high-performance battery-powered applications. The Analog Devices MAX32650-EVKIT kit contains a MAX32650 with a preprogrammed demo, a JTAG debugger with ribbon cable, and two standard A to Micro B USB cables.Features
- 3.5" 320x240 color TFT display
- 64MB HyperRAM
- 64MB XIP Flash
- 1MB XIP RAM
- USB 2.0 Micro B interface
- USB 2.0 Micro B to serial UARTs
- Selection with jumpers between UART0 and UART2
- Micro SD card interface
- Select GPIOs accessed through a 0.1" header
- Access to the four analog inputs through a 0.1" header
- Arm or SWD JTAG 20-pin header
- On-board PMIC to source power for the MAX32650
- Board power provided by either USB port
- Individual power measurement on all IC rails through jumpers
- On-board 1.8V and 3.3V regulators for peripherals
- Two general-purpose LEDs and two general-purpose pushbutton switches
Videos
Yayınlandı: 2018-03-27
| Güncellenmiş: 2023-04-12