Analog Devices Inc. MAX32666FTHR Evaluation Kit

Analog Devices Inc. MAX32666FTHR Evaluation Kit is a rapid development platform designed to enable users to implement battery optimized BLUETOOTH® 5 solutions based on the MAX32666 Arm® Cortex®-M4 processor with FPU. The MAX32666FTHR also includes the MAX1555 1-Cell Li+ battery charger for battery management. The board features a variety of peripherals, such as a microSD card connector, a 6-axis accelerometer and gyroscope, an RGB indicator LED, and a user pushbutton.

ADI MAX32666FTHR Evaluation Kit is provided in the compact, 0.9" x 2.0" Feather form factor, with 0.1" holes at each corner. 

Features

  • MAX32666 microcontroller
    • Dual Arm Cortex-M4F, 96MHz
    • 1MB flash memory
    • 560KB SRAM
    • 3x 16KB cache
    • BLUETOOTH® 5 Low Energy (BLE)
    • High-speed USB 2.0
    • Three QSPI master/slave
    • Three I2C master/slave
    • Three UARTS
    • SD/SDIO 3.0
    • 1-Wire® master
    • 48x GPIO
    • 8x input, 10-bit ADC
  • MAX1555 1-cell Li+ battery charger
    • Charge from USB
    • On-chip thermal limiting
    • Charge status indicator
  • Expansion connections
    • Breadboard compatible headers
    • 10-pin cortex debug header
    • Micro USB connector
    • MicroSD card connector
  • Integrated peripherals
    • RGB indicator LED
    • User pushbutton
    • 6-axis accelerometer and gyroscope
    • BLUETOOTH surface-mount antenna
  • SWD/MAXDAP debug interface
    • Drag-and-drop programming
    • SWD debugger
    • Virtual UART console

Applications

  • Connected home
  • Gaming devices
  • Payment, fitness, and medical wearables
  • Industrial sensors
  • Telemedicine
  • Hearables

Pin Designations

Analog Devices Inc. MAX32666FTHR Evaluation Kit

Board Layout (Top)

Analog Devices Inc. MAX32666FTHR Evaluation Kit

Board Lout (Bottom)

Analog Devices Inc. MAX32666FTHR Evaluation Kit
Yayınlandı: 2020-08-26 | Güncellenmiş: 2024-06-28