Analog Devices Inc. MAX32670EVKIT Evaluation Kit

Analog Devices MAX32670EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX32670. The MAX32670 implements designs with complex sensor processing while not compromising battery life. The MAX32670 combines a flexible and adaptable power management unit with the powerful Arm® Cortex®-M4 processor, including a floating-point unit (FPU).

The Analog Devices MAX32670EVKIT Evaluation Kit contains the MAX32670 and includes one standard A to micro B USB cable.

Features

  • USB 2.0 micro B to serial UART bridge
  • UART0 and UART3 interface is selectable through on-board jumpers
  • Onboard MAX32625PICO-based debugger
  • Boot load enable circuitry
  • SPI and I2C signals accessed through 0.1" headers
  • GPIOs and miscellaneous signals accessed through 0.1" headers
  • Board power provided by USB port
  • Onboard SIMO regulator and LDO for IC and peripherals
  • Individual power measurement on all IC rails through jumpers
  • Two general-purpose LEDs and one general-purpose pushbutton switch

Applications

  • Smart sensor controllers
  • Industrial sensors
  • Optical communication modules
  • Secure radio modem controllers
  • Battery-powered medical devices
  • System housekeeping controllers
  • Algorithm coprocessors

Kit Contents

  • MAX32670 EV kit containing a MAX32670
  • One standard A to micro B USB cable

Overview

Analog Devices Inc. MAX32670EVKIT Evaluation Kit
Yayınlandı: 2020-05-21 | Güncellenmiş: 2024-05-22